Hirose GT8EF-2428PCF technical specifications.
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | GT8E |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8EF-2428PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.