The GT8ET-10DP-2H is a 10-position 2-row through-hole header with 10 male pins made of brass and finished with TIN. It is available in packaging quantities of 300 units per reel. This header is compliant with RoHS regulations and is suitable for use in a variety of applications. The GT8ET-10DP-2H features insulation made of PBT with a black color and is suitable for use in through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT8ET-10DP-2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8ET-10DP-2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.