This Hirose H/MS08A18-10S-DT10D(73) connector features a black color with a silver mating contact finish, made of copper alloy with aluminium and chromate plating. It has a flammability rating of UL94 V-0 and meets military standard MIL-DTL-5015. The connector is rated for IP67, waterproof, and dust tight, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is RoHS compliant.
Hirose H/MS08A18-10S-DT10D(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Aluminium, Chromate |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS08A18-10S-DT10D(73) to view detailed technical specifications.
No datasheet is available for this part.