Hirose H/MS3057-4A(73) technical specifications.
| Diameter | 0.22inch |
| Lead Free | Lead Free |
| Military Standard | MIL-DTL-5015 |
| RoHS Compliant | Yes |
| Series | 1Non-Stock |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3057-4A(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.