Hirose H/MS3057-4A1(73) technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Aluminium |
| Mount | Cable |
| Plating | Chromate |
| Ratings | Waterproof |
| Series | H/MS |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3057-4A1(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.