This right-angle circular connector features a 2-position configuration with female copper alloy contacts plated in silver for optimal conductivity. Rated for 23A and up to 700V DC, it offers a robust operating temperature range of -40°C to 125°C. The aluminum shell, finished with zinc and chromate, provides durability and IP67, waterproof, and dust-tight ratings. Designed for panel mounting with solder termination, this RoHS compliant component ensures reliable connections in demanding environments.
Hirose H/MS3102A10SL-4P(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 28.3mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3102A10SL-4P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.