Hirose H/MS3102A18-10P-D technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose H/MS3102A18-10P-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.