Hirose H/MS3102A20-29PC(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Features | WATERPROOF |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 17 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3102A20-29PC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.