Hirose H/MS3106A10SL-4S(73) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3106A10SL-4S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.