
The Hirose H/MS3106A18-10S-D-T(73) is a 4-position cable mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a shell made of aluminium with a chromate finish and a copper alloy contact material. The connector is rated for IP67, waterproof, and dust tight, and is compliant with MIL-DTL-5015 and RoHS. It has a termination of solder and is available in bulk packaging.
Hirose H/MS3106A18-10S-D-T(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3106A18-10S-D-T(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.