Hirose H/MS3106A22-22S-D-T(73) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H/MS |
| Shell Finish | Chromate |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3106A22-22S-D-T(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.