The H/MS3108B10SL-3S-C-T(73) is a 3-position circular connector from Hirose with a current rating of 13A and a voltage rating of 200V. It features a silver-plated contact and a chromate-plated shell made of aluminium. The connector is rated to IP67 and is compliant with the MIL-DTL-5015 military standard. It is also RoHS compliant and has a termination type of crimp. The connector is part of the Bulk series and has a shell size of 10SL.
Hirose H/MS3108B10SL-3S-C-T(73) technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 3 |
| Plating | Chromate |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | Aluminium |
| Shell Size | 10SL |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3108B10SL-3S-C-T(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.