Hirose H/MS3108B18-10S-D(73) technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | H/MS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3108B18-10S-D(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.