Hirose H/MS3108B22-22S(73) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 46A |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Size | 22 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose H/MS3108B22-22S(73) to view detailed technical specifications.
No datasheet is available for this part.