Hirose H.FL-LP-1.25C(01) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Color | Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H.FL |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL-LP-1.25C(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.