Hirose H.FL-LP-N technical specifications.
| Body Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Plating | Silver |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | H.FL |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL-LP-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.