Hirose H.FL-R-4(41) technical specifications.
| Body Plating | Gold |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H.FL |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL-R-4(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.