Hirose H.FL75-2LP-084H-A-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze, Brass |
| Frequency | 1.5GHz |
| Impedance | 75R |
| Insulation Material | FEP |
| Lead Length | 200mm |
| Length | 200mm |
| Material | Bronze |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 60V |
| VSWR | 1.3 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL75-2LP-084H-A-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.