Hirose H.FL75-2LP-084H-A-500 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 500mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | H.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FL75-2LP-084H-A-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
