Hirose H.FLJ-PL74J-BPA-1 technical specifications.
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose H.FLJ-PL74J-BPA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.