Hirose H2AAG-10102-N6 technical specifications.
| Color | Brown |
| Contact Plating | Gold |
| Length | 2inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF3 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H2AAG-10102-N6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
