Hirose H2AAG-10105-V6 technical specifications.
| Color | Violet |
| Contact Plating | Gold |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | DF3 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H2AAG-10105-V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.