Hirose H2AAT-10112-W4 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | DF3 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H2AAT-10112-W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.