Hirose H2ABG-10106-Y8 technical specifications.
| Color | Yellow |
| Contact Plating | Gold |
| Length | 6inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF3 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H2ABG-10106-Y8 to view detailed technical specifications.
No datasheet is available for this part.