
JUMPER-H1501TR/A2015V/H1501TR 5
Hirose H2BBG-10105-V4 technical specifications.
| Color | Violet |
| Contact Plating | Gold |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | DF3 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H2BBG-10105-V4 to view detailed technical specifications.
No datasheet is available for this part.