JUMPER-H1501TR/A2015Y/H1501TR 10
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Plating | Gold |
| Length | 10inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF3 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |