Hirose H3ABG-10104-G4 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Length | 4inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF11 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H3ABG-10104-G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.