Quick Jump:
Technical Specifications
Hirose H3BBG-10105-N4 technical specifications.
General
Color
Brown
Contact Plating
Gold
Length
5inch
Number of Conductors
1
Number of Rows
1
Package Quantity
10
Series
DF11
Wire/Cable Gauge
24AWG
Compliance
RoHS
Compliant
Datasheet
Hirose H3BBG-10105-N4 Datasheet
Download the complete datasheet for Hirose H3BBG-10105-N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.