The H4BXG-10110-S6 cable assembly from Hirose features a grey color, gold contact plating, and a length of 10 inches. It has a single conductor and a single row configuration, packaged in quantities of 10. The cable assembly is designed for cable mounting and utilizes a 26AWG wire gauge.
Hirose H4BXG-10110-S6 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Length | 10inch |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | DF13 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H4BXG-10110-S6 to view detailed technical specifications.
No datasheet is available for this part.