JUMPER-H9991TR/1853 BK/X 12"
Hirose H4BXG-10112-B6 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | DF13 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H4BXG-10112-B6 to view detailed technical specifications.
No datasheet is available for this part.