Hirose H4BXG-10112-G6 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | DF13 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H4BXG-10112-G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.