Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HIROSE

H4BXT-10104-L8

Datasheet
Hirose

H4BXT-10104-L8

JUMPER-H9992TR/1852BL/X 12

Quick Jump:

Technical Specifications

Hirose H4BXT-10104-L8 technical specifications.

General

Color
Blue
Contact Plating
Tin
Number of Conductors
1
Number of Rows
1
Series
DF13
Wire/Cable Gauge
28AWG

Compliance

RoHS
Compliant

Datasheet

Hirose H4BXT-10104-L8 Datasheet

Download the complete datasheet for Hirose H4BXT-10104-L8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com