Hirose H6BXT-10103-G7 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | EnerBee™ DF22 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose H6BXT-10103-G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.