Hirose HA16-3P(PM)(76) technical specifications.
| Contact Finish - Mating | SILVER |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HA |
| Shell Finish | Nickel |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16-3P(PM)(76) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.