Hirose HA16JA-3P(76) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16JA-3P(76) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.