Hirose HA16PRM-3SE(71) technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16PRM-3SE(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.