3-position, shielded, male XLR connector with horizontal orientation and solder termination. Features silver-plated copper alloy and brass contacts, a nickel-plated aluminum shell, and a silver finish. Rated for 3A current and up to 180V DC, with a maximum operating temperature of 70°C. Designed for through-hole, panel, and flange mounting, with a UL94 V-0 flammability rating.
Hirose HA16RM-3PB(76) technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16RM-3PB(76) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.