Hirose HA216J-4P(77) technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA216J-4P(77) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.