Hirose HA216P-4S(72) technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA216P-4S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.