Hirose HB-HRM-JJ technical specifications.
| Minimum Frequency | 500MHz |
| Maximum Frequency | 1800MHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Maximum VSWR | 1.2 |
| Maximum Insertion Loss | 0.3dB |
| Maximum Input Voltage | 50VDC |
| Maximum Input Current | 2500mA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HB-HRM-JJ to view detailed technical specifications.
No datasheet is available for this part.