Hirose HDAB-15P(05) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 14.74mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDAB-15P(05) to view detailed technical specifications.
No datasheet is available for this part.