Hirose HDB-CTH(10) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 25 |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDB-CTH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.