25-position, 2-row female D-Subminiature connector with straight, panel-mount orientation and solder cup termination. Features gold-plated bronze signal contacts rated for 3A and 400V, housed in a black PBT dielectric with UL94 V-0 flammability rating. Operating temperature range from -40°C to 85°C, with lead-free and RoHS compliant construction.
Hirose HDBB-25S(05) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 14.92mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDBB-25S(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.