Hirose HDEB-9S technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Height | 12.55mm |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 9 |
| RoHS Compliant | No |
| Width | 14.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HDEB-9S to view detailed technical specifications.
No datasheet is available for this part.