9-position, 2-row D-Subminiature receptacle connector for panel mounting. Features straight, female signal contacts made of gold-plated bronze, with a 3A current rating and 400V voltage rating. Dielectric material is PBT with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Hirose HDEB-9S(05) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 14.92mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDEB-9S(05) to view detailed technical specifications.
No datasheet is available for this part.