Hirose HDH-00803GHD(40) technical specifications.
| Frequency | 750MHz |
| Max Power Dissipation | 2W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDH |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDH-00803GHD(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.