Hirose HDH-02220AID(40) technical specifications.
| Frequency | 2.2GHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20.8dB |
| Series | HDH |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDH-02220AID(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.