Hirose HDH-09020GID(40) technical specifications.
| Frequency | 9GHz |
| Insertion Loss | 0.5dB |
| Max Power Dissipation | 10W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 15.56dB |
| RoHS Compliant | Yes |
| Series | HDH |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDH-09020GID(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.