Hirose HIF2B-40D-2.54RB technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF2B |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF2B-40D-2.54RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.