Hirose HIF2C-16DT-1.27R(01) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF2C |
| Termination | Through Hole |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF2C-16DT-1.27R(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.